


470045YY GE432 | |
|---|---|
DigiKey Part Number | 470045YYGE432-30-ND |
Manufacturer | |
Manufacturer Product Number | 470045YY GE432 |
Description | CABLE 4COND 21AWG GRAY 30M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 21 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 98.43' (30.00m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,47000 Kč | 1 213,47 Kč |
| 2 | 1 155,10000 Kč | 2 310,20 Kč |
| 3 | 1 122,13333 Kč | 3 366,40 Kč |
| 5 | 1 081,64800 Kč | 5 408,24 Kč |
| Unit Price without VAT: | 1 213,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,29870 Kč |






