


470045YY GE432 | |
|---|---|
DigiKey Part Number | 470045YYGE432-300-ND 216-470045YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470045YY GE432 |
Description | CABLE 4COND 21AWG GRAY |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 21 AWG 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,29000 Kč | 90,29 Kč |
| 5 | 80,71600 Kč | 403,58 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 25 | 72,03160 Kč | 1 800,79 Kč |
| 50 | 68,54580 Kč | 3 427,29 Kč |
| 100 | 65,20300 Kč | 6 520,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 45,49917 Kč | 13 649,75 Kč |
| 600 | 43,34127 Kč | 26 004,76 Kč |
| Unit Price without VAT: | 90,29000 Kč |
|---|---|
| Unit Price with VAT: | 109,25090 Kč |






