3 Conductor Multi-Conductor Cable Clear 21 AWG Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Clear 21 AWG Braid 32.81' (10.00m)
Pro-Met: Metric VDE Control Cable

470035CY CL432

DigiKey Part Number
470035CYCL432-10-ND
Manufacturer
Manufacturer Product Number
470035CY CL432
Description
CABLE 3COND 21AWG CLEAR SHLD 10M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Clear 21 AWG Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.293" (7.44mm)
Shield Type
Braid
Length
32.81' (10.00m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0323" (0.820mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1742,91000 Kč742,91 Kč
Manufacturers Standard Package
Unit Price without VAT:742,91000 Kč
Unit Price with VAT:898,92110 Kč
Alternate Length
CABLE 3CON 21AWG CLEAR SHLD 300M
In-Stock: 3
Unit Price: 24 329,54000 Kč
CABLE 3COND 21AWG CLEAR SHLD 1M
In-Stock: 3
Unit Price: 90,08000 Kč
CABLE 3COND 21AWG CLEAR SHLD 5M
In-Stock: 4
Unit Price: 390,77000 Kč
CABLE 3COND 21AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price:
CABLE 3COND 21AWG CLEAR SHLD 30M
In-Stock: 0
Unit Price: