


470035CY CL432 | |
|---|---|
DigiKey Part Number | 470035CYCL432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470035CY CL432 |
Description | CABLE 3CON 21AWG CLEAR SHLD 300M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 21 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 329,54000 Kč | 24 329,54 Kč |
| 2 | 23 532,98500 Kč | 47 065,97 Kč |
| Unit Price without VAT: | 24 329,54000 Kč |
|---|---|
| Unit Price with VAT: | 29 438,74340 Kč |






