
470025CY GE432 | |
|---|---|
DigiKey Part Number | 216-470025CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470025CY GE432 |
Description | CBLE 2CND 21AWG GRY SHLD METER |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 21 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Spool Size | 984.3' (300.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 5 | 118,30200 Kč | 591,51 Kč |
| 10 | 112,65400 Kč | 1 126,54 Kč |
| 25 | 105,52760 Kč | 2 638,19 Kč |
| 50 | 100,39980 Kč | 5 019,99 Kč |
| 100 | 95,48420 Kč | 9 548,42 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |






