2 Conductor Multi-Conductor Cable Gray 21 AWG Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 21 AWG Braid 32.81' (10.00m)
Pro-Met: Metric VDE Control Cable

470025CY GE432

DigiKey Part Number
470025CYGE432-10-ND
Manufacturer
Manufacturer Product Number
470025CY GE432
Description
CABLE 2COND 21AWG GRAY SHLD 10M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 21 AWG Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Braid
Length
32.81' (10.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 21AWG GRAY SHLD 300M
In-Stock: 5
Unit Price: 20 862,77000 Kč
CABLE 2COND 21AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 2COND 21AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 2COND 21AWG GRAY SHLD 20M
In-Stock: 0
Unit Price:
CABLE 2COND 21AWG GRAY SHLD 30M
In-Stock: 0
Unit Price: