2 Conductor Multi-Conductor Cable Gray 17 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 17 AWG 98.43' (30.00m)
Pro-Met: Metric VDE Control Cable

470021YY GE432

DigiKey Part Number
470021YYGE432-30-ND
Manufacturer
Manufacturer Product Number
470021YY GE432
Description
CABLE 2COND 17AWG GRAY 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 17 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 171,69000 Kč1 171,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 171,69000 Kč
Unit Price with VAT:1 417,74490 Kč
Alternate Length
CABLE 2COND 17AWG GRAY
In-Stock: 892
Unit Price: 87,35000 Kč
CABLE 2COND 17AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 2COND 17AWG GRAY 5M
In-Stock: 0
Unit Price:
CABLE 2COND 17AWG GRAY 10M
In-Stock: 0
Unit Price:
CABLE 2COND 17AWG GRAY 20M
In-Stock: 2
Unit Price: 792,67000 Kč