2 Conductor Multi-Conductor Cable Gray 17 AWG 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 17 AWG 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470021YY GE432

DigiKey Part Number
470021YYGE432-300-ND
216-470021YYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470021YY GE432
Description
CABLE 2COND 17AWG GRAY
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 17 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
578,11200 Kč390,56 Kč
1074,37500 Kč743,75 Kč
2569,68800 Kč1 742,20 Kč
5066,31580 Kč3 315,79 Kč
10063,08430 Kč6 308,43 Kč
Spool
QuantityUnit PriceExt Price
30043,87953 Kč13 163,86 Kč
60041,70133 Kč25 020,80 Kč
90041,68687 Kč37 518,18 Kč
Manufacturers Standard Package
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč
Alternate Length
CABLE 2COND 17AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 2COND 17AWG GRAY 5M
In-Stock: 0
Unit Price:
CABLE 2COND 17AWG GRAY 10M
In-Stock: 0
Unit Price:
CABLE 2COND 17AWG GRAY 20M
In-Stock: 2
Unit Price: 792,67000 Kč
CABLE 2COND 17AWG GRAY 30M
In-Stock: 1
Unit Price: 1 171,69000 Kč