2 Conductor Multi-Conductor Cable Clear 17 AWG Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Clear 17 AWG Braid 32.81' (10.00m)
Pro-Met: Metric VDE Control Cable

470021CY CL432

DigiKey Part Number
470021CYCL432-10-ND
Manufacturer
Manufacturer Product Number
470021CY CL432
Description
CABLE 2COND 17AWG CLEAR SHLD 10M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Clear 17 AWG Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
32.81' (10.00m)
Series
Jacket Color
Clear
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
2
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Strand
30/0.0079"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.313" (7.95mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1813,04000 Kč813,04 Kč
Manufacturers Standard Package
Unit Price without VAT:813,04000 Kč
Unit Price with VAT:983,77840 Kč
Alternate Length
CABLE 2COND 17AWG CLEAR SHLD
In-Stock: 600
Unit Price: 166,93000 Kč
CABLE 2COND 17AWG CLEAR SHLD 1M
In-Stock: 0
Unit Price:
CABLE 2COND 17AWG CLEAR SHLD 5M
In-Stock: 3
Unit Price: 444,53000 Kč
CABLE 2COND 17AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price:
CABLE 2COND 17AWG CLEAR SHLD 30M
In-Stock: 0
Unit Price: