


470021CY CL432 | |
|---|---|
DigiKey Part Number | 470021CYCL432-300-ND 216-470021CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470021CY CL432 |
Description | CABLE 2COND 17AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Clear 17 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Clear |
Packaging Spool Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0335" (0.851mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.313" (7.95mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 5 | 149,17000 Kč | 745,85 Kč |
| 10 | 142,00900 Kč | 1 420,09 Kč |
| 25 | 133,01800 Kč | 3 325,45 Kč |
| 50 | 126,53400 Kč | 6 326,70 Kč |
| 100 | 120,32270 Kč | 12 032,27 Kč |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | 86,60907 Kč | 25 982,72 Kč |
| 600 | 86,53170 Kč | 51 919,02 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |






