18 AWG Hook-Up Wire 16/30 White 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461816 WH002

DigiKey Part Number
A461816W-500-ND
Manufacturer
Manufacturer Product Number
461816 WH002
Description
HOOK-UP STRND 18AWG WHITE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.111" (2.82mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 461,31000 Kč3 461,31 Kč
23 293,01000 Kč6 586,02 Kč
33 197,78667 Kč9 593,36 Kč
53 081,07800 Kč15 405,39 Kč
73 006,16429 Kč21 043,15 Kč
102 928,38100 Kč29 283,81 Kč
252 903,73800 Kč72 593,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 461,31000 Kč
Unit Price with VAT:4 188,18510 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 500'
In-Stock: 35
Unit Price: 3 461,31000 Kč
HOOK-UP STRND 18AWG BLUE 500'
In-Stock: 19
Unit Price: 3 461,31000 Kč
HOOK-UP STRND 18AWG BROWN 500'
In-Stock: 2
Unit Price: 3 461,31000 Kč
HOOK-UP STRND 18AWG GREEN 500'
In-Stock: 13
Unit Price: 3 461,31000 Kč
HOOK-UP STRND 18AWG ORANGE 500'
In-Stock: 0
Unit Price: 3 461,31000 Kč
Alternate Length
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 454
Unit Price: 898,50000 Kč
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 15
Unit Price: 5 800,07000 Kč