16 AWG Hook-Up Wire 26/30 Slate 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461626 SL002

DigiKey Part Number
461626SL002-ND
Manufacturer
Manufacturer Product Number
461626 SL002
Description
HOOK-UP STRND 16AWG SLATE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Slate 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.124" (3.15mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 1015/1230
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 568,95000 Kč4 568,95 Kč
24 346,16500 Kč8 692,33 Kč
34 220,03667 Kč12 660,11 Kč
54 065,50600 Kč20 327,53 Kč
73 966,28286 Kč27 763,98 Kč
103 910,64700 Kč39 106,47 Kč
Manufacturers Standard Package
Unit Price without VAT:4 568,95000 Kč
Unit Price with VAT:5 528,42950 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 500'
In-Stock: 20
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG BLUE 500'
In-Stock: 8
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG BROWN 500'
In-Stock: 2
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG GREEN 500'
In-Stock: 6
Unit Price: 4 568,95000 Kč
HOOK-UP STRND 16AWG ORANGE
In-Stock: 500
Unit Price: 8,89182 Kč
Alternate Length
HOOK-UP STRND 16AWG SLATE 100'
In-Stock: 4
Unit Price: 1 228,59000 Kč
HOOK-UP STRND 16AWG SLATE 1000'
In-Stock: 0
Unit Price: 8 332,01000 Kč