461219 RD011 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 1 000
Unit Price: 0,72171 Kč
Datasheet
12 AWG Hook-Up Wire 19/0.0185" Red 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461219 RD011

DigiKey Part Number
461219RD011-ND
Manufacturer
Manufacturer Product Number
461219 RD011
Description
HOOK-UP STRND 12AWG RED 2000'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Red 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 12AWG RED 100'
In-Stock: 198
Unit Price: 2 421,28000 Kč
HOOK-UP STRND 12AWG RED
In-Stock: 1000
Unit Price: 15,15447 Kč
HOOK-UP STRND 12AWG RED 250'
In-Stock: 0
Unit Price: 1 966,26300 Kč
HOOK-UP STRND 12AWG 600V RED 50'
In-Stock: 0
Unit Price: 521,70160 Kč
HOOK-UP STRND 12AWG RED
In-Stock: 4500
Unit Price: 18,15992 Kč