12 AWG Hook-Up Wire 19/0.0185" Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461219 RD002

DigiKey Part Number
A461219R-500-ND
Manufacturer
Manufacturer Product Number
461219 RD002
Description
HOOK-UP STRND 12AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50018,15992 Kč9 079,96 Kč
1 00017,26246 Kč17 262,46 Kč
1 50016,82878 Kč25 243,17 Kč
Manufacturers Standard Package
Unit Price without VAT:18,15992 Kč
Unit Price with VAT:21,97350 Kč
Alternate Length
HOOK-UP STRND 12AWG RED 100'
In-Stock: 198
Unit Price: 2 421,28000 Kč
HOOK-UP STRND 12AWG RED
In-Stock: 1000
Unit Price: 15,15447 Kč
HOOK-UP STRND 12AWG RED 2000'
In-Stock: 0
Unit Price: 12 721,64000 Kč
HOOK-UP STRND 12AWG RED 250'
In-Stock: 0
Unit Price: 1 966,26300 Kč
HOOK-UP STRND 12AWG 600V RED 50'
In-Stock: 0
Unit Price: 521,70160 Kč