
461019 WH001 | |
|---|---|
DigiKey Part Number | 461019WH001-ND |
Manufacturer | |
Manufacturer Product Number | 461019 WH001 |
Description | HOOK-UP STRND 10AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/0.0234" White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.181" (4.60mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0234" | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 23,48815 Kč | 23 488,15 Kč |
| Unit Price without VAT: | 23,48815 Kč |
|---|---|
| Unit Price with VAT: | 28,42066 Kč |










