460819 RD003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 1,67591 Kč
Datasheet
8 AWG Hook-Up Wire 19/0.0295" Red 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460819 RD003

DigiKey Part Number
460819RD003-ND
Manufacturer
Manufacturer Product Number
460819 RD003
Description
HOOK-UP STRND 8AWG 600V RED 250'
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" Red 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0295"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1028/1231
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 8AWG 600V RED 100'
In-Stock: 79
Unit Price: 6 270,84000 Kč
HOOK-UP STRND 8AWG RED
In-Stock: 0
Unit Price: 41,40575 Kč
HOOK-UP STRND 8AWG 600V RED 500'
In-Stock: 0
Unit Price: 10 856,39000 Kč