460819 RD002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 37,72711 Kč
Datasheet
8 AWG Hook-Up Wire 19/0.0295" Red 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460819 RD002

DigiKey Part Number
460819RD002-ND
Manufacturer
Manufacturer Product Number
460819 RD002
Description
HOOK-UP STRND 8AWG 600V RED 500'
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 19/0.0295" Red 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0295"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1028/1231
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 8AWG 600V RED 100'
In-Stock: 84
Unit Price: 6 029,79000 Kč
HOOK-UP STRND 8AWG RED
In-Stock: 0
Unit Price: 37,72711 Kč
HOOK-UP STRND 8AWG 600V RED 250'
In-Stock: 0
Unit Price: 4 783,06100 Kč