28 AWG Hook-Up Wire 7/36 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422807 VI005

DigiKey Part Number
A422807V-100-ND
Manufacturer
Manufacturer Product Number
422807 VI005
Description
HOOK-UP STRND 28AWG VIO 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.035" (0.89mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/36
Ratings
UL Style 1061
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1811,15000 Kč811,15 Kč
2772,20000 Kč1 544,40 Kč
3750,26000 Kč2 250,78 Kč
5723,34000 Kč3 616,70 Kč
7706,04286 Kč4 942,30 Kč
10688,12500 Kč6 881,25 Kč
Manufacturers Standard Package
Unit Price without VAT:811,15000 Kč
Unit Price with VAT:981,49150 Kč
Alternate Color
HOOK-UP STRND 28AWG BLACK 100'
In-Stock: 123
Unit Price: 811,15000 Kč
HOOK-UP STRND 28AWG BLU 100'
In-Stock: 0
Unit Price: 811,15000 Kč
HOOK-UP STRND 28AWG BRN 100'
In-Stock: 22
Unit Price: 811,15000 Kč
HOOK-UP STRND 28AWG GRN 100'
In-Stock: 62
Unit Price: 811,15000 Kč
HOOK-UP STRND 28AWG ORG 100'
In-Stock: 55
Unit Price: 811,15000 Kč
Alternate Length
HOOK-UP STRND 28AWG VIOLET 1000'
In-Stock: 1
Unit Price: 5 754,71000 Kč
HOOK-UP STRND 28AWG VIOLET
In-Stock: 0
Unit Price: 2,06310 Kč