
422807 VI001 | |
|---|---|
DigiKey Part Number | 422807VI001-ND |
Manufacturer | |
Manufacturer Product Number | 422807 VI001 |
Description | HOOK-UP STRND 28AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.035" (0.89mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 754,71000 Kč | 5 754,71 Kč |
| 2 | 5 473,44500 Kč | 10 946,89 Kč |
| 3 | 5 314,24333 Kč | 15 942,73 Kč |
| 5 | 5 119,14400 Kč | 25 595,72 Kč |
| 7 | 4 993,86429 Kč | 34 957,05 Kč |
| 10 | 4 863,76700 Kč | 48 637,67 Kč |
| Unit Price without VAT: | 5 754,71000 Kč |
|---|---|
| Unit Price with VAT: | 6 963,19910 Kč |



