26 AWG Hook-Up Wire 7/34 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422607 WH001

DigiKey Part Number
A422607W-1000-ND
Manufacturer
Manufacturer Product Number
422607 WH001
Description
HOOK-UP STRND 26AWG WHT 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 590,22000 Kč6 590,22 Kč
26 267,59000 Kč12 535,18 Kč
36 085,01000 Kč18 255,03 Kč
55 861,21400 Kč29 306,07 Kč
75 717,51571 Kč40 022,61 Kč
105 568,25000 Kč55 682,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6 590,22000 Kč
Unit Price with VAT:7 974,16620 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 25
Unit Price: 6 590,22000 Kč
HOOK-UP STRND 26AWG BRN 1000'
In-Stock: 1
Unit Price: 6 590,22000 Kč
HOOK-UP STRND 26AWG ORANGE 1000'
In-Stock: 0
Unit Price: 6 336,78000 Kč
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 7
Unit Price: 6 336,78000 Kč
HOOK-UP STRND 26AWG YELLOW 1000'
In-Stock: 3
Unit Price: 6 336,78000 Kč
Alternate Length
HOOK-UP STRND 26AWG WHITE
In-Stock: 0
Unit Price: 3,10770 Kč
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 44
Unit Price: 1 289,49000 Kč