
422607 BL001 | |
|---|---|
DigiKey Part Number | 422607BL001-ND |
Manufacturer | |
Manufacturer Product Number | 422607 BL001 |
Description | HOOK-UP STRND 26AWG BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 336,78000 Kč | 6 336,78 Kč |
| 2 | 6 026,53000 Kč | 12 053,06 Kč |
| 3 | 5 850,95333 Kč | 17 552,86 Kč |
| 5 | 5 635,82200 Kč | 28 179,11 Kč |
| 7 | 5 497,63571 Kč | 38 483,45 Kč |
| 10 | 5 354,11200 Kč | 53 541,12 Kč |
| Unit Price without VAT: | 6 336,78000 Kč |
|---|---|
| Unit Price with VAT: | 7 667,50380 Kč |










