
422607 VI001 | |
|---|---|
DigiKey Part Number | 422607VI001-ND |
Manufacturer | |
Manufacturer Product Number | 422607 VI001 |
Description | HOOK-UP STRND 26AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 590,01000 Kč | 6 590,01 Kč |
| 2 | 6 267,48500 Kč | 12 534,97 Kč |
| 3 | 6 084,87000 Kč | 18 254,61 Kč |
| 5 | 5 861,08800 Kč | 29 305,44 Kč |
| 7 | 5 717,39571 Kč | 40 021,77 Kč |
| 10 | 5 568,16600 Kč | 55 681,66 Kč |
| Unit Price without VAT: | 6 590,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 973,91210 Kč |







