26 AWG Hook-Up Wire Solid Blue 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422601 BL013

DigiKey Part Number
A422601L-1000-ND
Manufacturer
Manufacturer Product Number
422601 BL013
Description
HOOK-UP SOLID 26AWG BLU 1000'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Blue 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 071,03000 Kč2 071,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 071,03000 Kč
Unit Price with VAT:2 505,94630 Kč
Alternate Length
HOOK-UP SOLID 26AWG BLUE
In-Stock: 5000
Unit Price: 2,83931 Kč
HOOK-UP SOLID 26AWG 300V BLU 50'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 26AWG BLU 100'
In-Stock: 4
Unit Price: 321,06000 Kč
HOOK-UP SOLID 26AWG BLU 500'
In-Stock: 5
Unit Price: 1 167,91000 Kč