26 AWG Hook-Up Wire Solid Blue 300V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422601 BL013

DigiKey Part Number
A422601L-5000-ND
Manufacturer
Manufacturer Product Number
422601 BL013
Description
HOOK-UP SOLID 26AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid Blue 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 0002,83931 Kč14 196,55 Kč
10 0002,69784 Kč26 978,40 Kč
15 0002,61776 Kč39 266,40 Kč
25 0002,51957 Kč62 989,25 Kč
35 0002,45646 Kč85 976,10 Kč
50 0002,39091 Kč119 545,50 Kč
125 0002,37015 Kč296 268,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,83931 Kč
Unit Price with VAT:3,43557 Kč
Alternate Color
HOOK-UP SOLID 26AWG RED
In-Stock: 15000
Unit Price: 2,83931 Kč
Alternate Length
HOOK-UP SOLID 26AWG 300V BLU 50'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 26AWG BLU 100'
In-Stock: 4
Unit Price: 321,06000 Kč
HOOK-UP SOLID 26AWG BLU 500'
In-Stock: 5
Unit Price: 1 167,91000 Kč
HOOK-UP SOLID 26AWG BLU 1000'
In-Stock: 1
Unit Price: 2 071,03000 Kč