
422001 BL005 | |
|---|---|
DigiKey Part Number | 422001BL005-ND |
Manufacturer | |
Manufacturer Product Number | 422001 BL005 |
Description | HOOK-UP SOLID 20AWG BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,83000 Kč | 791,83 Kč |
| 2 | 753,83000 Kč | 1 507,66 Kč |
| 3 | 732,34000 Kč | 2 197,02 Kč |
| 5 | 706,07800 Kč | 3 530,39 Kč |
| 7 | 689,21429 Kč | 4 824,50 Kč |
| 10 | 671,68400 Kč | 6 716,84 Kč |
| 25 | 628,40280 Kč | 15 710,07 Kč |
| 50 | 597,20420 Kč | 29 860,21 Kč |
| 100 | 567,26100 Kč | 56 726,10 Kč |
| Unit Price without VAT: | 791,83000 Kč |
|---|---|
| Unit Price with VAT: | 958,11430 Kč |








