20 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422001 BK005

DigiKey Part Number
422001BK005-ND
Manufacturer
Manufacturer Product Number
422001 BK005
Description
HOOK-UP SOLID 20AWG BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1791,83000 Kč791,83 Kč
2753,83000 Kč1 507,66 Kč
3732,34000 Kč2 197,02 Kč
5706,07800 Kč3 530,39 Kč
7689,21429 Kč4 824,50 Kč
10671,68400 Kč6 716,84 Kč
Manufacturers Standard Package
Unit Price without VAT:791,83000 Kč
Unit Price with VAT:958,11430 Kč
Alternate Length
HOOK-UP SOLID 20AWG BLACK
In-Stock: 0
Unit Price: 2,09018 Kč
HOOK-UP SOLID 20AWG BLACK 1000'
In-Stock: 1
Unit Price: 6 161,02000 Kč