HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

421816 BL013

DigiKey Part Number
421816BL013-ND
Manufacturer
Manufacturer Product Number
421816 BL013
Description
HOOK-UP STRND 18AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 300V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
5000' (1524.0m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 0002,96498 Kč14 824,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,96498 Kč
Unit Price with VAT:3,58763 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 1000
Unit Price: 8,37324 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 3
Unit Price: 1 556,63000 Kč