
421816 BL001 | |
|---|---|
DigiKey Part Number | 421816BL001-ND |
Manufacturer | |
Manufacturer Product Number | 421816 BL001 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.067" (1.70mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,46168 Kč | 8 461,68 Kč |
| 2 000 | 8,04363 Kč | 16 087,26 Kč |
| 3 000 | 7,80709 Kč | 23 421,27 Kč |
| 5 000 | 7,51700 Kč | 37 585,00 Kč |
| 7 000 | 7,33063 Kč | 51 314,41 Kč |
| 10 000 | 7,17773 Kč | 71 777,30 Kč |
| Unit Price without VAT: | 8,46168 Kč |
|---|---|
| Unit Price with VAT: | 10,23863 Kč |



