22 AWG Hook-Up Wire 7/30 White 10kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392240 WH001

DigiKey Part Number
392240WH001-ND
Manufacturer
Manufacturer Product Number
392240 WH001
Description
HOOK-UP STRND 22AWG WHT 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 10kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.040" (1.02mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
10kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
132 672,85000 Kč32 672,85 Kč
231 039,45000 Kč62 078,90 Kč
330 114,57667 Kč90 343,73 Kč
528 980,34400 Kč144 901,72 Kč
728 251,45571 Kč197 760,19 Kč
1027 494,36900 Kč274 943,69 Kč
Manufacturers Standard Package
Unit Price without VAT:32 672,85000 Kč
Unit Price with VAT:39 534,14850 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 1
Unit Price: 31 416,10000 Kč
Alternate Length
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 19
Unit Price: 12 102,66000 Kč
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 3
Unit Price: 21 720,59000 Kč
HOOK-UP STRND 22AWG WHT 5000'
In-Stock: 0
Unit Price: 19 088,62000 Kč