
392240 RD001 | |
|---|---|
DigiKey Part Number | 392240RD001-ND |
Manufacturer | |
Manufacturer Product Number | 392240 RD001 |
Description | HOOK-UP STRND 22AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 10kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Mfr | Jacket (Insulation) Thickness 0.040" (1.02mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 10kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 41,39254 Kč | 41 392,54 Kč |
| Unit Price without VAT: | 41,39254 Kč |
|---|---|
| Unit Price with VAT: | 50,08497 Kč |




