Direct

392240 BK013 | |
|---|---|
DigiKey Part Number | 392240BK013-ND |
Manufacturer | |
Manufacturer Product Number | 392240 BK013 |
Description | HOOK-UP STRND 22AWG BLACK 5000' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 10kV 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Mfr | Jacket (Insulation) Thickness 0.040" (1.02mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Obsolete | Voltage 10kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 392240 BK001 | Alpha Wire | 1 | 392240BK001-ND | 31 416,10000 Kč | Direct |




