22 AWG Hook-Up Wire 7/30 Black 10kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392240 BK002

DigiKey Part Number
392240BK002-ND
Manufacturer
Manufacturer Product Number
392240 BK002
Description
HOOK-UP STRND 22AWG BLACK 500'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Black 10kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.110" (2.79mm)
Mfr
Jacket (Insulation) Thickness
0.040" (1.02mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
10kV
Cable Type
Operating Temperature
-40°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
ISO 10993, UL Style 3239
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 720,59000 Kč21 720,59 Kč
220 844,44500 Kč41 688,89 Kč
Manufacturers Standard Package
Unit Price without VAT:21 720,59000 Kč
Unit Price with VAT:26 281,91390 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 1
Unit Price: 31 416,10000 Kč
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 25
Unit Price: 12 102,66000 Kč
HOOK-UP STRND 22AWG BLACK 5000'
In-Stock: 0
Unit Price: 60 044,65000 Kč