
391850 RD005 | |
|---|---|
DigiKey Part Number | 391850RD005-ND |
Manufacturer | |
Manufacturer Product Number | 391850 RD005 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 20kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 100.0' (30.5m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 307,60000 Kč | 15 307,60 Kč |
| 2 | 14 549,84500 Kč | 29 099,69 Kč |
| 3 | 14 120,89333 Kč | 42 362,68 Kč |
| 5 | 13 594,97400 Kč | 67 974,87 Kč |
| 7 | 13 257,13714 Kč | 92 799,96 Kč |
| 10 | 13 133,91200 Kč | 131 339,12 Kč |
| Unit Price without VAT: | 15 307,60000 Kč |
|---|---|
| Unit Price with VAT: | 18 522,19600 Kč |




