
391850 RD001 | |
|---|---|
DigiKey Part Number | 391850RD001-ND |
Manufacturer | |
Manufacturer Product Number | 391850 RD001 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 20kV 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Jacket (Insulation) Thickness | 0.050" (1.27mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 20kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 479,88000 Kč | 41 479,88 Kč |
| 2 | 39 397,82500 Kč | 78 795,65 Kč |
| 3 | 38 315,22000 Kč | 114 945,66 Kč |
| Unit Price without VAT: | 41 479,88000 Kč |
|---|---|
| Unit Price with VAT: | 50 190,65480 Kč |



