
391265 WH005 | |
|---|---|
DigiKey Part Number | 391265W-100-ND |
Manufacturer | |
Manufacturer Product Number | 391265 WH005 |
Description | HOOK-UP STRND 12AWG WHITE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3212 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 122,24000 Kč | 8 122,24 Kč |
| 2 | 7 723,48500 Kč | 15 446,97 Kč |
| 3 | 7 497,82667 Kč | 22 493,48 Kč |
| 5 | 7 221,08600 Kč | 36 105,43 Kč |
| 7 | 7 043,41857 Kč | 49 303,93 Kč |
| 10 | 6 858,87100 Kč | 68 588,71 Kč |
| 25 | 6 402,16440 Kč | 160 054,11 Kč |
| 50 | 6 248,74440 Kč | 312 437,22 Kč |
| Unit Price without VAT: | 8 122,24000 Kč |
|---|---|
| Unit Price with VAT: | 9 827,91040 Kč |





