
391265 WH001 | |
|---|---|
DigiKey Part Number | 391265WH001-ND |
Manufacturer | |
Manufacturer Product Number | 391265 WH001 |
Description | HOOK-UP STRND 12AWG WHITE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.187" (4.75mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3212 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 102,85000 Kč | 48 102,85 Kč |
| 2 | 45 682,83000 Kč | 91 365,66 Kč |
| 3 | 44 312,71000 Kč | 132 938,13 Kč |
| 5 | 42 631,94600 Kč | 213 159,73 Kč |
| 7 | 42 195,48143 Kč | 295 368,37 Kč |
| Unit Price without VAT: | 48 102,85000 Kč |
|---|---|
| Unit Price with VAT: | 58 204,44850 Kč |




