8 AWG Hook-Up Wire 133/29 White 15kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390845 WH005

DigiKey Part Number
A390845W-100-ND
Manufacturer
Manufacturer Product Number
390845 WH005
Description
HOOK-UP STRND 8AWG 15KV WHT 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 White 15kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.259" (6.58mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
100.0' (30.5m)
Voltage
15kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
139 406,32000 Kč39 406,32 Kč
237 429,88000 Kč74 859,76 Kč
336 310,65000 Kč108 931,95 Kč
534 938,02600 Kč174 690,13 Kč
734 056,38571 Kč238 394,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39 406,32000 Kč
Unit Price with VAT:47 681,64720 Kč
Alternate Color
HOOK-UP STRND 8AWG 15KV BLK 100'
In-Stock: 0
Unit Price: 34 056,40400 Kč
Alternate Length
HOOK-UP STRND 8AWG WHT 1000'
In-Stock: 0
Unit Price: 138 073,61000 Kč
HOOK-UP STRND 8AWG 15KV WHT 500'
In-Stock: 1
Unit Price: 92 808,22000 Kč