6368-SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3480C SL005

DigiKey Part Number
3480CSL005-ND
Manufacturer
Manufacturer Product Number
3480C SL005
Description
MULTI-PAIR 20COND 28AWG 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.332" (8.43mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
125 077,45000 Kč25 077,45 Kč
223 827,75000 Kč47 655,50 Kč
323 120,19000 Kč69 360,57 Kč
522 312,22200 Kč111 561,11 Kč
Manufacturers Standard Package
Unit Price without VAT:25 077,45000 Kč
Unit Price with VAT:30 343,71450 Kč
Alternate Length
MULTI-PAIR 20COND 28AWG
In-Stock: 0
Unit Price: 147,06126 Kč
MULTI-PAIR 20COND 28AWG
In-Stock: 0
Unit Price: 168,40972 Kč