32 AWG Hook-Up Wire Solid Orange 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 AWG Hook-Up Wire Solid Orange 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

33201 OR005

DigiKey Part Number
A33201A-100-ND
Manufacturer
Manufacturer Product Number
33201 OR005
Description
HOOK-UP SOLID 32AWG ORG 100'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire Solid Orange 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.019" (0.50mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 731,34000 Kč3 731,34 Kč
23 549,71000 Kč7 099,42 Kč
33 447,03333 Kč10 341,10 Kč
53 321,12800 Kč16 605,64 Kč
73 240,29143 Kč22 682,04 Kč
103 156,35600 Kč31 563,56 Kč
252 948,66520 Kč73 716,63 Kč
502 798,85280 Kč139 942,64 Kč
1002 713,20410 Kč271 320,41 Kč
Manufacturers Standard Package
Unit Price without VAT:3 731,34000 Kč
Unit Price with VAT:4 514,92140 Kč
Alternate Length
HOOK-UP SOLID 32AWG ORANGE 1000'
In-Stock: 3
Unit Price: 16 365,00000 Kč