
3310 SL005 | |
|---|---|
DigiKey Part Number | 3310SL005-ND |
Manufacturer | |
Manufacturer Product Number | 3310 SL005 |
Description | CABLE 10COND 28AWG SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 10 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0180" (0.457mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.201" (5.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 708,51000 Kč | 47 708,51 Kč |
| 2 | 45 310,43000 Kč | 90 620,86 Kč |
| 3 | 43 952,24333 Kč | 131 856,73 Kč |
| 5 | 42 286,73800 Kč | 211 433,69 Kč |
| 7 | 41 216,31429 Kč | 288 514,20 Kč |
| 10 | 40 104,14300 Kč | 401 041,43 Kč |
| Unit Price without VAT: | 47 708,51000 Kč |
|---|---|
| Unit Price with VAT: | 57 727,29710 Kč |






