
3310 SL001 | |
|---|---|
DigiKey Part Number | 3310SL001-ND |
Manufacturer | |
Manufacturer Product Number | 3310 SL001 |
Description | CABLE 10COND 28AWG SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 28 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 10 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0180" (0.457mm) |
Conductor Strand 7/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.201" (5.11mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 268,03275 Kč | 268 032,75 Kč |
| 2 000 | 265,83804 Kč | 531 676,08 Kč |
| Unit Price without VAT: | 268,03275 Kč |
|---|---|
| Unit Price with VAT: | 324,31963 Kč |



