HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3254 OR005

DigiKey Part Number
3254OR005-ND
Manufacturer
Manufacturer Product Number
3254 OR005
Description
HOOK-UP STRND 16AWG ORG 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 7/24 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/24
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 885,44000 Kč1 885,44 Kč
21 794,31000 Kč3 588,62 Kč
31 742,78000 Kč5 228,34 Kč
51 679,62600 Kč8 398,13 Kč
71 639,06714 Kč11 473,47 Kč
101 596,98500 Kč15 969,85 Kč
251 492,91360 Kč37 322,84 Kč
501 417,85820 Kč70 892,91 Kč
1001 389,71800 Kč138 971,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 885,44000 Kč
Unit Price with VAT:2 281,38240 Kč
Alternate Length
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1
Unit Price: 10 146,67000 Kč