HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3254 OR001

DigiKey Part Number
3254OR001-ND
Manufacturer
Manufacturer Product Number
3254 OR001
Description
HOOK-UP STRND 16AWG ORANGE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 7/24 Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/24
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 146,67000 Kč10 146,67 Kč
29 647,12000 Kč19 294,24 Kč
39 364,36333 Kč28 093,09 Kč
59 017,65400 Kč45 088,27 Kč
78 794,96429 Kč61 564,75 Kč
108 563,68700 Kč85 636,87 Kč
258 447,46080 Kč211 186,52 Kč
Manufacturers Standard Package
Unit Price without VAT:10 146,67000 Kč
Unit Price with VAT:12 277,47070 Kč
Alternate Length
HOOK-UP STRND 16AWG ORG 100'
In-Stock: 1
Unit Price: 1 885,44000 Kč