
3254 BR005 | |
|---|---|
DigiKey Part Number | A3254N-100-ND |
Manufacturer | |
Manufacturer Product Number | 3254 BR005 |
Description | HOOK-UP STRND 16AWG BRN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 7/24 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/24 | Ratings UL Style 1061 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 805,54000 Kč | 2 805,54 Kč |
| 2 | 2 669,47500 Kč | 5 338,95 Kč |
| 3 | 2 592,48333 Kč | 7 777,45 Kč |
| 5 | 2 498,17400 Kč | 12 490,87 Kč |
| 7 | 2 437,62714 Kč | 17 063,39 Kč |
| 10 | 2 374,74800 Kč | 23 747,48 Kč |
| Unit Price without VAT: | 2 805,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 394,70340 Kč |






