16 AWG Hook-Up Wire 7/24 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3254 BR001

DigiKey Part Number
3254BR001-ND
Manufacturer
Manufacturer Product Number
3254 BR001
Description
HOOK-UP STRND 16AWG BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 7/24 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/24
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.080" (2.03mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 089,51000 Kč16 089,51 Kč
215 292,63500 Kč30 585,27 Kč
314 841,52667 Kč44 524,58 Kč
514 288,42600 Kč71 442,13 Kč
713 933,13286 Kč97 531,93 Kč
1013 564,07800 Kč135 640,78 Kč
2513 013,25000 Kč325 331,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16 089,51000 Kč
Unit Price with VAT:19 468,30710 Kč
Alternate Length
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 1
Unit Price: 2 697,82000 Kč