
3252 VI005 | |
|---|---|
DigiKey Part Number | 3252VI005-ND |
Manufacturer | |
Manufacturer Product Number | 3252 VI005 |
Description | HOOK-UP STRND 20AWG VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,94000 Kč | 1 247,94 Kč |
| 2 | 1 187,81500 Kč | 2 375,63 Kč |
| 3 | 1 153,83000 Kč | 3 461,49 Kč |
| 5 | 1 112,20600 Kč | 5 561,03 Kč |
| 7 | 1 085,50857 Kč | 7 598,56 Kč |
| 10 | 1 057,77700 Kč | 10 577,77 Kč |
| 25 | 989,21720 Kč | 24 730,43 Kč |
| 50 | 939,78200 Kč | 46 989,10 Kč |
| 100 | 893,04760 Kč | 89 304,76 Kč |
| Unit Price without VAT: | 1 247,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,00740 Kč |




