
3252 VI001 | |
|---|---|
DigiKey Part Number | 3252VI001-ND |
Manufacturer | |
Manufacturer Product Number | 3252 VI001 |
Description | HOOK-UP STRND 20AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 309,21000 Kč | 6 309,21 Kč |
| 2 | 6 000,24000 Kč | 12 000,48 Kč |
| 3 | 5 825,47333 Kč | 17 476,42 Kč |
| 5 | 5 611,25400 Kč | 28 056,27 Kč |
| 7 | 5 473,64286 Kč | 38 315,50 Kč |
| 10 | 5 330,72600 Kč | 53 307,26 Kč |
| 25 | 5 073,83440 Kč | 126 845,86 Kč |
| Unit Price without VAT: | 6 309,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 634,14410 Kč |


