
3251 OR005 | |
---|---|
DigiKey Part Number | 3251OR005-ND |
Manufacturer | |
Manufacturer Product Number | 3251 OR005 |
Description | HOOK-UP STRND 22AWG ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 10,92330 Kč | 1 092,33 Kč |
200 | 10,39625 Kč | 2 079,25 Kč |
300 | 10,09840 Kč | 3 029,52 Kč |
500 | 9,73344 Kč | 4 866,72 Kč |
700 | 9,49937 Kč | 6 649,56 Kč |
1 000 | 9,25623 Kč | 9 256,23 Kč |
2 500 | 8,65495 Kč | 21 637,38 Kč |
5 000 | 8,22143 Kč | 41 107,15 Kč |
10 000 | 7,90973 Kč | 79 097,30 Kč |
Unit Price without VAT: | 10,92330 Kč |
---|---|
Unit Price with VAT: | 13,21719 Kč |
