

3131816 TN005 | |
---|---|
DigiKey Part Number | 3131816T-100-ND |
Manufacturer | |
Manufacturer Product Number | 3131816 TN005 |
Description | CBL 1 COND 18AWG 600V TAN 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 19/30 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 984,24000 Kč | 9 984,24 Kč |
2 | 9 492,75000 Kč | 18 985,50 Kč |
3 | 9 214,56667 Kč | 27 643,70 Kč |
5 | 8 873,53800 Kč | 44 367,69 Kč |
7 | 8 654,44857 Kč | 60 581,14 Kč |
10 | 8 426,92200 Kč | 84 269,22 Kč |
25 | 8 301,72160 Kč | 207 543,04 Kč |
Unit Price without VAT: | 9 984,24000 Kč |
---|---|
Unit Price with VAT: | 12 080,93040 Kč |
