

3131816 TN002 | |
---|---|
DigiKey Part Number | 3131816TN002-ND |
Manufacturer | |
Manufacturer Product Number | 3131816 TN002 |
Description | CBL 1 COND 18AWG 600V TAN 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 19/30 Tan 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30 666,55000 Kč | 30 666,55 Kč |
2 | 29 133,98500 Kč | 58 267,97 Kč |
3 | 28 266,03333 Kč | 84 798,10 Kč |
5 | 27 694,90200 Kč | 138 474,51 Kč |
Unit Price without VAT: | 30 666,55000 Kč |
---|---|
Unit Price with VAT: | 37 106,52550 Kč |
